text.skipToContent text.skipToNavigation

Référence fabricant

PC-11493

PC Series Gray Plastic 8.5 x 8.975 x 3 inch Style F Potting Box

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bud Industries PC-11493 - Caractéristiques techniques
Attributes Table
Material: ABS Plastic
Dimension (Inch): L  8.5in x W  8.975in x H  3in
Fonctionnalités et applications
The Plasticase Style F Series plastic boxes provide highly decorative and versatile, sloped plastic desktop enclosures in a variety of styles and sizes.  Constructed of high quality plastic materials, the boxes are available in three different versions – no-display, vertical, horizontal.The PC-11493 is a 9.00 inch x 8.50 inch x 3.00 inch horizontal style F box.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
128
Délai d'usine :
N/A
Commande minimale :
2
Multiples de :
1
Total 
35,50 $
USD
Quantité
Prix unitaire
2
$17.75
4
$17.61
10
$17.43
25
$17.25
40+
$17.04
Product Variant Information section