text.skipToContent text.skipToNavigation

Manufacturer Part #

9204

Natural DF154-039 HEYClip™ Drive Fastener

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 9204 - Technical Attributes
Attributes Table
Type: Push Rivet
Color: Natural
Rivet Length: 14mm
Head Diameter: 9mm
Head Length: 1.6mm
Hole Diameter: 3.9mm
Material: Acetal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.00
USD
Quantity
Unit Price
125
$0.194
250
$0.191
500
$0.188
1,250
$0.185
2,500+
$0.179
Product Variant Information section