text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP-1-638-01

SLP-1 Series Natural Nylon .638 inch Open - Arrow Base Snap Lock Pin

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SLP-1-638-01 - Technical Attributes
Attributes Table
Color: Natural
Head Diameter: 5.3mm
Hole Diameter: 2.5mm
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$172.00
USD
Quantity
Unit Price
1
$0.184
150
$0.179
300
$0.177
1,000
$0.172
2,000+
$0.166
Product Variant Information section