text.skipToContent text.skipToNavigation

Manufacturer Part #

2364

0.5 inch Length Nylon Retaining Spacer for #6 Screw

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2364 - Technical Attributes
Attributes Table
Length: 0.5in
Material: Nylon
Diameter: 0.312in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,930
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$297.50
USD
Quantity
Unit Price
2,500
$0.119
5,000+
$0.116
Product Variant Information section