text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-6M-01

0.969" Length Nylon Arrowhead Snap Lock Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBS-6M-01 - Technical Attributes
Attributes Table
Length: 0.969in
Material: Nylon
Diameter: 0.158in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$140.00
USD
Quantity
Unit Price
1
$0.145
200
$0.142
400
$0.14
1,250
$0.137
2,500+
$0.132
Product Variant Information section