text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-TM-8-19

LCBS Series Natural Nylon .500 inch Threaded Male Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBS-TM-8-19 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Threaded
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$305.00
USD
Quantity
Unit Price
1
$0.325
100
$0.315
200
$0.31
500
$0.305
1,250+
$0.29
Product Variant Information section