text.skipToContent text.skipToNavigation

Manufacturer Part #

SCBSM-632-3-01

SCBSM Series Nylon .188 inch 6-32 Thread Studded Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SCBSM-632-3-01 - Technical Attributes
Attributes Table
Length: 0.188in
Style: Threaded
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
États-Unis:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Semaines
Minimum Order:
1000
Multiple Of:
1000
Total
$270.00
USD
Quantity
Unit Price
1
$0.29
100
$0.28
250
$0.275
500
$0.27
1 500+
$0.26
Product Variant Information section