text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-2632B

5.9 MM Black Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Essentra Components SR-2632B - Technical Attributes
Attributes Table
Length: 0.126in
Style: Round
Material: Nylon
Diameter: 0.197in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
97
USA:
97
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Unit Price
1
$0.163
150
$0.16
400
$0.156
1,000
$0.154
2,500+
$0.147
Product Variant Information section