Manufacturer Part #
24348
5.5 mm Aluminum Hex Metric Standoff
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 24348 - Technical Attributes
Attributes Table
| Length: | 0.984in |
| Style: | Hex |
| Material: | Aluminum |
| Diameter: | 0.217in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk