Manufacturer Part #
THT-113-427-5
THT Series 1 x 0.5" White Self-Laminating Vinyl Thermal Transfer Labels-5K/Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-113-427-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady THT-113-427-5 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Vinyl |
| Dimension (Inch): | H 1in x W 0.5in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$172.88
2
$170.35
3
$168.90
4
$167.87
5+
$164.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll