Manufacturer Part #
EUM-880S11AMT
100 - 277Vac, 880W, 800 - 11500mA, 38-110V, 0-10V, PWM..., IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics EUM-880S11AMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUM-880S11AMT - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 90VAC to 305VAC |
| Max Output Power: | 880W |
| Minimum Output Voltage: | 38V |
| Maximum Output Voltage: | 110V |
| Minimum Output Current: | 0.8A |
| Maximum Output Current: | 11.5A |
| Input Power Factor: | 0.99 |
| Efficiency: | 94.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE |
| Driver Class: | SELV |
| IP Rating: | IP66 / IP67 |
| Dimming Control: | PWM,Timer,0-10V |
| Minimum Dimming Level: | 5% to 10% |
| Is Dim to Off: | True |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$102.13
2
$100.64
3
$99.78
4
$99.18
5+
$97.27
Product Variant Information section
Available Packaging
Package Qty:
4 per Box
Mounting Method:
Chassis Mount