text.skipToContent text.skipToNavigation

Référence fabricant

PLN-100-20

100 - 277Vac, 96W, 4800mA, 15-20V, IP64 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL PLN-100-20 - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Minimum Output Voltage: 15V
Maximum Output Voltage: 20V
Minimum Output Current: 4800mA
Maximum Output Current: 4800mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,cUL,LPS,PSE,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Fonctionnalités et applications

PLN-100-20 is 100W AC/DC LED driver with a single output of 20 V. PLN-100 is a led lighting power unit with active PFC function for LED lighting applications. This limited power soruce complies with UL1310 Class II and has a high IP level design at IP64, protecting the components from dust and moisture damage and making it useable for indoor and outdoor applications requiring low levels of waterproofing.

The PLN series is a low power single output AC/DC LED driver with built in PFC function and all standard products are Class 2 UL certified. This series is available from 20-100 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications.

Features:

  • Universal Full Range AC Input
  • IP64 design for indoor or outdoor applications
  • Short circuit, over load, over voltage, over temperature protections
  • UL1310 class 2 PSU with active PFC function
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Compliance to worldwide safety regulations for lighting

Applications:

  • LED Lighting
  • Moving Signs and Back Lighting
  • Outdoor or Harsh Environment

To learn more about the PLN-100 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
47,94 $
USD
Quantité
Prix unitaire
1
$47.94
3
$47.15
4
$46.94
10
$46.30
15+
$45.66
Product Variant Information section