Manufacturer Part #
PTB20W-0420-42-ZN
100 - 277Vac, 21W, 250 - 420mA, 28-42V, 0-10V, TRI..., IP20 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
ERP Power PTB20W-0420-42-ZN - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 17.6W |
| Minimum Output Voltage: | 28V |
| Maximum Output Voltage: | 42V |
| Minimum Output Current: | 250mA |
| Maximum Output Current: | 420mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class 2 |
| IP Rating: | IP20 |
| Dimming Control: | TRIAC,0-10V |
| Minimum Dimming Level: | 1% to 100% |
| Mounting Method: | Chassis Mount |
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
512
USA:
512
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2
$17.12
4
$16.99
10
$16.81
25
$16.64
40+
$16.43
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Chassis Mount