Manufacturer Part #
PTB30W-0700-42-ZN
100 - 277Vac, 29.4W, 420 - 700mA, 28-42V, 0-10V, TRI..., IP20 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
ERP Power PTB30W-0700-42-ZN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power PTB30W-0700-42-ZN - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 29.4W |
| Minimum Output Voltage: | 28V |
| Maximum Output Voltage: | 42V |
| Minimum Output Current: | 420mA |
| Maximum Output Current: | 700mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class 2 |
| IP Rating: | IP20 |
| Dimming Control: | TRIAC,0-10V |
| Minimum Dimming Level: | 1% to 100% |
| Mounting Method: | Chassis Mount |
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
83
USA:
83
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$18.13
3
$17.90
10
$17.66
20
$17.52
40+
$17.26
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Chassis Mount