text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-150S036ST

100 - 277Vac, 150W, 36V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-150S036ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Output Voltage: 36V
Input Power Factor: 0.96
Efficiency: 93%
Certifications: CE,cUL,KS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$675.36
USD
Quantity
Unit Price
18+
$37.52
Product Variant Information section