Manufacturer Part #
EUV-200S036ST
100 - 277Vac, 200W, 36V, IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:18 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics EUV-200S036ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUV-200S036ST - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 200W |
| Output Voltage: | 36V |
| Input Power Factor: | 0.97 |
| Efficiency: | 92% |
| Certifications: | CE,cUL,KC,KS,UL |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
18+
$38.39
Product Variant Information section
Available Packaging
Package Qty:
18 per Std. Mfr. Pkg