text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7498LTR

TDA7498L Series 36 V 80 W + 80 W Dual BTL Class-D Audio Amplifier - PowerSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7498LTR - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 38.6dB
Supply Voltage-Max: 36V
Output Power: 80W
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,150.00
USD
Quantity
Unit Price
1,000+
$5.15
Product Variant Information section