text.skipToContent text.skipToNavigation

Manufacturer Part #

AS2333S-13

2 Channel 5.5 V 25 mA 350 kHz Rail-to-Rail SMT Operational Amplifier - SO-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Diodes Incorporated AS2333S-13 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
3dB Bandwidth-Min: 350kHz
Slew Rate-Nom: 0.12V/µs
Input Offset Voltage-Max: 8µV
Average Bias Current-Max: 200pA
Supply Voltage: 1.8V
Common Mode Rejection Ratio: 120dBA
Supply Current: 25mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated has introduced its first precision operational amplifier, the dual-channel AS2333, which offers highly stable and linear outputs.

APPLICATIONS
• Transducers
• Medical equipment
• Chemical detectors
• Handheld test instruments

FEATURES
• 120dB common mode rejection ratio
• 130dB open loop gain
• 350kHz bandwidth
• 12μA quiescent current per channel
• 0.12V/μs slew rate
• Operating-temperature range: -40°C to 125°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
222,500
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
2,500
$0.124
5,000
$0.123
7,500
$0.122
12,500
$0.121
25,000+
$0.119
Product Variant Information section