text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2902AWYDT

LM2902W Series 30 V 1.3 MHz Quad Channel Operational Amplifier - SOIC-14

Product Specification Section
STMicroelectronics LM2902AWYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +125°C
Low Noise: 40nV/√Hz
Output Current: 70mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$355.00
USD
Quantity
Unit Price
2,500
$0.142
5,000
$0.14
7,500
$0.139
12,500
$0.138
25,000+
$0.135