text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2902AWYDT

LM2902W Series 30 V 1.3 MHz Quad Channel Operational Amplifier - SOIC-14

Product Specification Section
STMicroelectronics LM2902AWYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +125°C
Low Noise: 40nV/√Hz
Output Current: 70mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,230
USA:
2,230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.61
USD
Quantity
Unit Price
1
$0.605
15
$0.515
75
$0.46
250
$0.42
1,250+
$0.365