text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V76UT-E/LTY

MCP6V76 Series 170 μA 2 MHz SMT Zero-Drift Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V76UT-E/LTY - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 0.75µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2V to 5.5V
Supply Current: 170µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 26mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$2,847.00
USD
Quantity
Unit Price
3,000+
$0.949
Product Variant Information section