text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC7300YM5-TR

MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC7300YM5-TR - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 9mV
Gain Bandwidth Product: 500kHz
Average Bias Current-Max: 0.5pA
Supply Voltage: 2.2V to 10V
Common Mode Rejection Ratio: 85dB
Supply Current: 4mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 75dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 85°
Low Noise: 37nV/√Hz
Output Current: 115mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

MIC7300YM5 TR is a high-performance CMOS operational amplifier featuring rail-to-rail input and output with strong output drive capability. It is able to source and sink in excess of 80mA into large capacitive loads. The input common-mode range extends beyond the rails by 300 mV, and the output voltage typically swings to within 150 μV of both rails when driving a 100 kΩ load.

The amplifier operates from 2.2 V to 10 V and is fully specified at 2.2 V, 3 V, 5 V, and 10 V. Gain bandwidth and slew rate are 500 kHz and 0.5 V/μs, respectively. The MIC7300 is available in Micrel’s IttyBitty™ SOT-23-5 package for space-conscious circuits and in high-power MM8™ 8-lead MSOP for improved heat dissipation in higher power applications.

Key Features:

  • • Small footprint SOT-23-5 and power MSOP-8 packages.
  • >80 mA peak output sink and source with 5 V supply.
  • Drives large capacitive loads (6000 pF with 10 V supply).
  • Guaranteed 2.2 V, 3 V, 5 V, and 10 V performance.
  • 500 kHz gain-bandwidth product.
  • 0.01% total harmonic distortion at 1 kHz (10 V, 2 kΩ).
  • 1 mA typical power supply current at 5 V.

Applications:

  • Battery-powered instrumentation.
  • PCMCIA, USB peripherals.
  • Portable computers and PDAs.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$975.00
USD
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
9,000+
$0.315
Product Variant Information section