text.skipToContent text.skipToNavigation

Manufacturer Part #

TS1854IPT

TS185x Series 6V 656 kHz Rail-to-Rail Low Power Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS1854IPT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.25V/µs
Input Offset Voltage-Max: 3mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Unit Price
2,500
$0.49
5,000
$0.48
7,500+
$0.475
Product Variant Information section