text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27L2CDT

TS27L2 Series 6 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
STMicroelectronics TS27L2CDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.04V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 0.1MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 6V
Common Mode Rejection Ratio: 80dB
Supply Current: 10µA
Power Supply Rejection Ratio: 80dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 68nV/√Hz
Output Current: 30mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TS27L2CDT is a low cost, low power dual operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. These series are ideally suited for low consumption applications.

These CMOS amplifiers offer very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.

Features:

  • Very Low Power Consuption : 10 μA/op
  • Output Voltage Can Swing to Ground
  • Excellent Phae Margin On Capacitive Loads
  • Stable and Low Offset Voltage
  • Three Input Offset Voltage Selections
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section