text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB582IYQ2T

200 mA output current with thermal shutdown and output current limiter

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSB582IYQ2T - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 2.4mV
Gain Bandwidth Product: 3.1MHz
Average Bias Current-Max: 2nA
Supply Voltage: 4V to 36V
Common Mode Rejection Ratio: 110dB
Supply Current: 2.5mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 200mA
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,080.00
USD
Quantity
Unit Price
1
$1.50
15
$1.45
75
$1.42
300
$1.40
1,500+
$1.36