Manufacturer Part #
TSB582IYQ2T
200 mA output current with thermal shutdown and output current limiter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
STMicroelectronics TSB582IYQ2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSB582IYQ2T - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 2 |
| Slew Rate-Nom: | 2V/µs |
| Input Offset Voltage-Max: | 2.4mV |
| Gain Bandwidth Product: | 3.1MHz |
| Average Bias Current-Max: | 2nA |
| Supply Voltage: | 4V to 36V |
| Common Mode Rejection Ratio: | 110dB |
| Supply Current: | 2.5mA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| Output Current: | 200mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
175
USA:
175
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
DFN-8
Mounting Method:
Surface Mount