Manufacturer Part #
TSB622IYST
Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2144 | ||||||||||
Product Specification Section
STMicroelectronics TSB622IYST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSB622IYST - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Input Offset Voltage-Max: | 1mV |
| Gain Bandwidth Product: | 1.7MHz |
| Average Bias Current-Max: | 30nA |
| Supply Voltage: | 2.7V to 36V |
| Common Mode Rejection Ratio: | 135dB |
| Supply Current: | 310µA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| Output Current: | 45mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.62
15
$0.585
100
$0.56
400
$0.54
2,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
TSSOP-8
Mounting Method:
Surface Mount