text.skipToContent text.skipToNavigation

Référence fabricant

TSC101BILT

TSC101 Series 24 V 670 kHz Single High-Side Current Sense Amplifier - SOT 23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSC101BILT - Caractéristiques techniques
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 670kHz
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 1.5mV
Average Bias Current-Max: 8µA
Supply Voltage: 4V to 24V
Common Mode Rejection Ratio: 105dB
Supply Current: 165µA
Output Type: Analog
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 33.98dB
Low Noise: 50nV/√Hz
Output Current: 60mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
15 000
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
30 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 530,00 $
USD
Quantité
Prix unitaire
3 000
$0.51
6 000+
$0.50
Product Variant Information section