text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV7721ILT

5.5 V 22 MHz 50 µV Rail-to-Rail Single SMT Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2329
Product Specification Section
STMicroelectronics TSV7721ILT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 11V/µs
Input Offset Voltage-Max: 250µV
Average Bias Current-Max: 2pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 99dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 108dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 44°
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.78
USD
Quantity
Unit Price
1
$0.775
15
$0.68
75
$0.62
300
$0.57
1,500+
$0.515