text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84467IRTZ

Ultra Low ON-Resistance, Single Supply, Quad SPDT (Dual DPDT)Analog Switch

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL84467IRTZ - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 0.15µA
ON Resistance: 0.4Ω
Supply Voltage: 1.65V to 4.5V
Break-Before-Make-Time: 3ns
Crosstalk: -85dB
Off-Isolation: 65dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 2
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
2
Total
$612.00
USD
Quantity
Unit Price
30
$0.805
100
$0.79
400
$0.765
1,000
$0.755
4,000+
$0.715
Product Variant Information section