text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP33141D-05-E/MS

Single Channel SPI Interface 5.5 V 500 kbps 12-Bit A/D Converter - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP33141D-05-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 12b
Supply Voltage: 1.7V to 5.5V
Sampling Rate: 500kbps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
40
$1.09
200
$1.07
750
$1.06
3,000+
$1.03
Product Variant Information section