Manufacturer Part #
MCP3464RT-E/NC
Analog to Digital Converters - ADC ; 16-bit delta-sigma ADC, Quad channel, 3V TR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UQFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MCP3464RT-E/NC - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of ASE as an additional assembly site for selected MCP356xx and MCP346xx device families available in 20L UQFN (3x3x0.55mm) package.Reason for Change:To improve on-time delivery performance by qualifying ASE as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:May 17, 2024 (date code: 2420)
PCN Status:Initial NotificationDescription of Change:Qualification of ASEK as an additional assembly site for selected MCP356xx and MCP346xx device families available in 20L UQFN (3x3x0.55mm) package.Reason for Change:To improve on-time delivery performance by qualifying ASEK as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:December 2023
Part Status:
Microchip MCP3464RT-E/NC - Technical Attributes
| Interface: | SPI |
| No of Channels: | 4 |
| Resolution: | 16b |
| Supply Voltage: | 2.7V to 3.6V |
| Sampling Rate: | 153.6ksps |
| On-Chip ADC: | 4-chx16-bit |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | UQFN-20 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UQFN-20
Mounting Method:
Surface Mount