text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4431-502E/ML

Quad-channel, 7-bit, volatile digital potentiometer with I2C interface, 20QFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4431-502E/ML - Technical Attributes
Attributes Table
No of Positions: 4
Interface: I2C
Wiper Storage: Volatile
Resistance: 5kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): ±15ppm/°C
Moisture Sensitivity Level: 1
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,185
Factory Lead Time:
8 Weeks
Minimum Order:
364
Multiple Of:
91
Total
$520.52
USD
Quantity
Unit Price
91
$1.45
273
$1.43
455
$1.42
1,365
$1.41
2,275+
$1.39
Product Variant Information section