text.skipToContent text.skipToNavigation

Manufacturer Part #

HV830LG-G

HV830 Series 9.5 V Dual Output Surface Mount LED Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV830LG-G - Technical Attributes
Attributes Table
No of Outputs: Dual
Rated Power: 400mW
Supply Voltage: 2V to 9.5V
Supply Current: 150µA
Output Voltage: 90V to 110V
Duty Cycle-Max: 88%
Operating Temp Range: -25°C to +85°C
Height - Max: 1.65mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3300
Multiple Of:
3300
Total
$6,072.00
USD
Quantity
Unit Price
3,300+
$1.84
Product Variant Information section