text.skipToContent text.skipToNavigation

Manufacturer Part #

HV9921N8-G

HV9921 Series 400 V 20 mA Buck Switch-Mode LED Lamp Driver Ics - SOT-89-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV9921N8-G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 7.5V
Supply Current: 200µA
Output Current per Channel: 20mA
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
2,000
$0.36
4,000
$0.355
6,000
$0.35
10,000+
$0.345
Product Variant Information section