Manufacturer Part #
NSIC2020JBT3G
High/Low-Side 120 V 20 mA Constant Current Regulator and LED Driver - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSIC2020JBT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSIC2020JBT3G - Technical Attributes
Attributes Table
| Supply Voltage: | 120V |
| Output Current per Channel: | 20mA |
| Switching Frequency-Max: | 100kHz |
| Operating Temp Range: | -55°C to +175°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.21
5,000
$0.205
12,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount