text.skipToContent text.skipToNavigation

Manufacturer Part #

STCS1APHR

STCS1A Series 1.5 A 50 KHz Surface Mount Constant Current LED Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STCS1APHR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 40V
Output Current per Channel: 1.5A
Switching Frequency-Max: 50kHz
Package Style:  POWERSO-8
Mounting Method: Surface Mount
Features & Applications
The STCS1APHR is a BiCMOS constant current LED driver. It is designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solution for driving LEDs in low voltage applications.

Features:

  • Up to 40 V input voltage
  • Less than 0.5 V voltage overhead
  • Up to 0.5 A output current
  • PWM dimming pin
  • Shutdown pin
  • LED disconnection diagnostic
  • Slope control with external cap

Applications:

  • LED constant current supplying for varying input voltages
  • Low voltage lighting
  • Smaall appliances LED lighting
  • Car LED lights
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,225.00
USD
Quantity
Unit Price
2,500+
$1.29
Product Variant Information section