text.skipToContent text.skipToNavigation

Manufacturer Part #

DGD0211CWT-7

Zener Diodes 3.32-3.53V 5mA SOD-523 EMD2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Diodes Incorporated DGD0211CWT-7 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 1.5A
Peak Output Current: 1.9A
Supply Voltage-Max: 18V
Rated Power Dissipation: 540W
Turn-off Delay Time: 35ns
Turn-on Delay Time: 35ns
Rise Time: 25ns
Fall Time: 25ns
Operating Temp Range: -40°C to +125°C
Package Style:  TSOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
9,000+
$0.21
Product Variant Information section