text.skipToContent text.skipToNavigation

Manufacturer Part #

IXD0579MTR

Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (3x3)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Littelfuse IXD0579MTR - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 2W
Quiescent Current: 80µA
Turn-off Delay Time: 58ns
Turn-on Delay Time: 65ns
Rise Time: 19ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000
$0.385
15,000+
$0.38
Product Variant Information section