text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5013YM-TR

MIC5013 Series 20 mA 32 V Protected High or Low-Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5013YM-TR - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 20mA
Supply Voltage-Max: 32V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MIC5013YM TR is a protected high or low side MOSFET driver with over-current shutdown and a fault flag. Available in surface mount SOIC-8 package.

This device designed to drive the gate of an N-channel power MOSFET above the supply rail high-side power switch applications and is compatible with standard or current-sensing power MOSFETs in both highand low-side driver topologies.

Features:

  • 7V to 32V operation
  • Less than 1μA standby current in the “OFF” state
  • Available in small outline SOIC packages
  • Internal charge pump to drive the gate of an N-channel power FET above supply
  • Internal zener clamp for gate protection
  • 60μs typical turn-on time to 50% gate overdrive
  • Programmable over-current sensing
  • Dynamic current threshold for high in-rush loads
  • Fault output pin indicates current faults
  • Implements high- or low-side switches

Applications:

  • Lamp drivers
  • Relay and solenoid drivers
  • Heater switching
  • Power bus switching
  • Motion control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,875.00
USD
Quantity
Unit Price
2,500+
$1.55
Product Variant Information section