text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP81071ADR2G

NCP81071 Series 20 V 5 A Dual High Speed Low-Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP81071ADR2G - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
Peak Output Current: 5A
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,337.50
USD
Quantity
Unit Price
2,500
$0.535
5,000+
$0.525
Product Variant Information section