text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV51563BBDWR2G

Isolated Gate Drivers ISOLATED DUAL CHANNEL GATE DRIVER IN SOIC16-WB WITH PINS 1

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV51563BBDWR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Peak Output Current: 4.5, 9A
Quiescent Current: 780µA
Turn-off Delay Time: 36ns
Turn-on Delay Time: 36ns
Rise Time: 8ns
Fall Time: 9ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,600.00
USD
Quantity
Unit Price
1,000+
$1.60
Product Variant Information section