text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4421AVPA

TC4421A Series 10 A 18 Vmax 2 Ohm Low Side Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4421AVPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 1.2Ω
Peak Output Current: 10A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
780
Factory Lead Time:
6 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$549.60
USD
Quantity
Unit Price
1
$2.37
25
$2.32
100
$2.29
250
$2.26
1,000+
$2.20
Product Variant Information section