Manufacturer Part #
BD6211HFP-TR
Single Channel Dual Output 5.5 V 1 A SMT Brush Motor H-Bridge Driver - HRP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:HRP-7 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD6211HFP-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD6211HFP-TR - Technical Attributes
Attributes Table
| No of Outputs: | Dual |
| Supply Voltage-Max: | 5.5V |
| Package Style: | HRP-7 |
| Mounting Method: | Surface Mount |
Features & Applications
The BD6211HFP-TR is a 7 V H-bridge driver for brush motor applications.
This device can operate at a range of power supply voltages supporting output current of up to 2 A. MOS transistors in the output stage allow for PWM signal control, while the integrated VREF voltage control function of previous models offers direct replacement of deprecated motor driver ICs.
Features:
- Low standby current
- Compatible with PWM control signal input (20 k to 100 kHz)
- PWM duty control via VREF voltage setting terminal
- Cross-conduction prevention circuit
- Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
- Motor Control: Brushed DC
- PPC (Plain Paper Copier)
- Car Navigation
- TV
- DVD
- Air-conditioner
- Refrigerator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
HRP-7
Mounting Method:
Surface Mount