text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L6258EX

L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-PowerSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-L6258EX - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 1.5A
Supply Voltage-Max: 40V
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
310
Multiple Of:
31
Total
$2,418.00
USD
Quantity
Unit Price
31
$7.88
93
$7.82
155
$7.80
465
$7.74
775+
$7.69
Product Variant Information section