text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L6258EX

L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-PowerSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-L6258EX - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 1.5A
Supply Voltage-Max: 40V
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
310
Multiple Of:
31
Total
$2,628.80
USD
Quantity
Unit Price
3
$8.84
15
$8.73
40
$8.67
100
$8.61
250+
$8.48
Product Variant Information section