text.skipToContent text.skipToNavigation

Manufacturer Part #

L6201PS

Dual 48 V 0.55 Ohm 5 A Surface Mount Full Bridge Driver POWERSO-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6201PS - Technical Attributes
Attributes Table
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Features & Applications
The L6201PS I.C. is a full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance.

The DMOS output transistors can operate at supply voltages up to 42V and efficiently at high switching speeds. All the logic inputs are TTL, CMOS and mC compatible. Each channel (half-bridge) of the device is controlled by a separate logic input, while a common enable controls both channels. The I.C. is mounted in three different packages.

Features:

  • Supply Voltage up to 48 V
  • 5 A MAX Peak Current (2 A max. for L6201)
  • Total RMS Current up to L6201: 1 A; L6202: 1.5 A; L6203/L6201PS: 4 A
  • RDS (ON) 0.3 Ohm (typical value at 25 °C)
  • Cross Conduction Protection
  • TTL Compatible Drive
  • Operating Frequency Up to 100 kHz
  • Thermal Shutdown
  • Internal Logic Supply
  • High Efficiency?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
310
Multiple Of:
31
Total
$1,385.70
USD
Quantity
Unit Price
31
$4.57
93
$4.51
155
$4.47
465
$4.41
775+
$4.35
Product Variant Information section