text.skipToContent text.skipToNavigation

Référence fabricant

L6387ED013TR

L6387E Series 17 V 650 mA High Voltage High and Low-Side Driver - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics L6387ED013TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The L6387E is an high-voltage device, manufactured with the BCD"OFF-LINE" technology. It has a Driver structure that enables to drive independent referenced N Channel Power MOS or IGBT. The high side (Floating) Section is enabled to work with voltage Rail up to 600V. The Logic Inputs are CMOS/TTL compatible for ease of interfacing with controlling devices.

Features:

  • High voltage rail up to 600 V
  • dV/dt immunity ±50 V/nsec in full temperature range
  • Driver current capability:
    • 400 mA source,
    • 650 mA sink
  • Switching times 50/30 nsec rise/fall with 1nF load
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull down
  • Internal bootstrap diode
  • Outputs in phase with inputs
  • Interlocking function

View the Complete family of L638 Drivers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
30 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
3 775,00 $
USD
Quantité
Prix unitaire
2 500+
$1.51
Product Variant Information section