Manufacturer Part #
STSPIN32G0A2
STSPIN32G0 Series 45 V 0.6 A 32-Bit MCU Brushless DC Motor Driver - VFQFPN-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1560 per Package Style:VFQFPN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
STMicroelectronics STSPIN32G0A2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN32G0A2 - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| Load Voltage: | 6.7V to 45V |
| No of Outputs: | Triple |
| Output Current-Max: | 600mA |
| Supply Current: | 2.5mA |
| Clock Frequency-Max: | 64MHz |
| Supply Voltage-Max: | 45V |
| Supply Voltage: | 6.7V to 45V |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | VFQFPN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,560+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
1560 per
Package Style:
VFQFPN-48
Mounting Method:
Surface Mount