text.skipToContent text.skipToNavigation

Référence fabricant

L6591

L6591 Series 22 V 50% 500 kHz PWM Controller for ZVS Half Bridge - SOIC-16

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics L6591 - Caractéristiques techniques
Attributes Table
Supply Current-Max: 8mA
Supply Voltage: 22V
Frequency-Max: 500kHz
Topology: Half-Bridge
Rated Power: 0.75W
Duty Cycle-Min: 46%
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Output Current: 0.5A
Thermal Resistance: 120°C/W
Style d'emballage :  SOIC-16N
Méthode de montage : Surface Mount
Fonctionnalités et applications

The L6591 is a double-ended PWM controller specific for the soft-switched half-bridge topology. It provides complementary PWM control, where the high-side switch is driven ON for a duty cycle D and the low-side switch for a duty cycle 1-D, with D < 50%. An externally programmable dead time inserted between the turn-off of one switch and the turn-on of the other one guarantees soft-switching and enables high-frequency operation.

Features:

  • Complementary PWM control for soft-switched half-bridge with programmable dead-time
  • Up to 500 kHz operating frequency
  • On-board high-voltage start-up
  • Advanced light load management
  • Adaptive UVLO
  • Pulse-by-pulse OCP
  • OLP (latched or autorestart)
  • Transformer saturation detection
  • Interface with PFC controller
  • Latched disable input
  • Input for power-on sequencing or brownout protection
  • Programmable soft-start
  • 4% precision external reference
  • 600 V-rail compatible high-side gate driver with integrated bootstrap diode and high dV/dt
  • immunity
  • SO16N package

Applications:

  • High power AC-DC adapter/charger
  • Desktop PC, entry-level server
  • Telecom SMPS
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 750,00 $
USD
Quantité
Prix unitaire
50
$4.96
150
$4.88
200
$4.86
500
$4.81
750+
$4.75